
THN 15-2425 | |
|---|---|
DigiKey Part Number | THN15-2425-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2425 |
Description | DC DC CONVERTER +/-24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 315mA, 315mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,53000 € | 37,53 € |
| 5 | 36,34600 € | 181,73 € |
| 10 | 35,75600 € | 357,56 € |
| 30 | 34,83967 € | 1.045,19 € |
| 50 | 34,42080 € | 1.721,04 € |
| 100 | 33,85970 € | 3.385,97 € |
| 250 | 33,13132 € | 8.282,83 € |
| Unit Price without VAT: | 37,53000 € |
|---|---|
| Unit Price with VAT: | 44,66070 € |

