




THN 15-2412WIR | |
|---|---|
DigiKey Part Number | 1951-1694-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2412WIR |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2412WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,39000 € | 44,39 € |
| 5 | 43,18200 € | 215,91 € |
| 10 | 41,96700 € | 419,67 € |
| 30 | 37,29900 € | 1.118,97 € |
| 50 | 35,96440 € | 1.798,22 € |
| 100 | 35,41160 € | 3.541,16 € |
| Unit Price without VAT: | 44,39000 € |
|---|---|
| Unit Price with VAT: | 52,82410 € |



