


THN 15-2412WI | |
|---|---|
DigiKey Part Number | 1951-2580-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2412WI |
Description | DC DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2412WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,10000 € | 36,10 € |
| 5 | 34,75600 € | 173,78 € |
| 10 | 34,19100 € | 341,91 € |
| 30 | 33,31400 € | 999,42 € |
| 50 | 32,91380 € | 1.645,69 € |
| 100 | 32,37740 € | 3.237,74 € |
| 250 | 31,68080 € | 7.920,20 € |
| Unit Price without VAT: | 36,10000 € |
|---|---|
| Unit Price with VAT: | 42,95900 € |

