



THN 15-2410WIR | |
---|---|
DigiKey Part Number | 1951-3118-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2410WIR |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2410WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,42000 € | 46,42 € |
5 | 45,15000 € | 225,75 € |
10 | 43,88500 € | 438,85 € |
30 | 39,00833 € | 1.170,25 € |
50 | 37,61460 € | 1.880,73 € |
100 | 37,03970 € | 3.703,97 € |
Unit Price without VAT: | 46,42000 € |
---|---|
Unit Price with VAT: | 55,23980 € |