Similar





THM 6-0522 | |
|---|---|
DigiKey Part Number | 1951-2822-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0522 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0522 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM6-0512D/C | Recom Power | 0 | REM6-0512D/C-ND | 65,46286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| 5 | 40,18600 € | 200,93 € |
| 10 | 39,53500 € | 395,35 € |
| 30 | 38,52100 € | 1.155,63 € |
| 50 | 38,05780 € | 1.902,89 € |
| 100 | 37,43730 € | 3.743,73 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |




