



THM 6-0510 | |
|---|---|
DigiKey Part Number | THM6-0510-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0510 |
Description | DC DC CONVERTER 3.3V 5.9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.8A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0510 Models |
Category | Power (Watts) 5.9 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 81.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,56500 € | 375,65 € |
| Unit Price without VAT: | 37,56500 € |
|---|---|
| Unit Price with VAT: | 44,70235 € |

