Similar





THM 30-4822 | |
|---|---|
DigiKey Part Number | 1951-1687-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-4822 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-4822 Models |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-4812DZ | Recom Power | 15 | 945-REC30K-4812DZ-ND | 21,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,54000 € | 755,40 € |
| Unit Price without VAT: | 75,54000 € |
|---|---|
| Unit Price with VAT: | 89,89260 € |


