Similar





THM 30-4812 | |
|---|---|
DigiKey Part Number | 1951-1683-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-4812 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-4812 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-4812SZ | Recom Power | 72 | 945-REC30K-4812SZ-ND | 21,35000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,06000 € | 76,06 € |
| 5 | 73,22800 € | 366,14 € |
| 10 | 72,03700 € | 720,37 € |
| 30 | 70,18733 € | 2.105,62 € |
| 50 | 69,34260 € | 3.467,13 € |
| 100 | 68,21140 € | 6.821,14 € |
| Unit Price without VAT: | 76,06000 € |
|---|---|
| Unit Price with VAT: | 90,51140 € |



