



THM 30-2423WI | |
|---|---|
DigiKey Part Number | THM30-2423WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-2423WI |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,63000 € | 92,63 € |
| 5 | 89,18200 € | 445,91 € |
| 10 | 87,73300 € | 877,33 € |
| 30 | 85,47967 € | 2.564,39 € |
| 50 | 84,45060 € | 4.222,53 € |
| 100 | 83,07200 € | 8.307,20 € |
| Unit Price without VAT: | 92,63000 € |
|---|---|
| Unit Price with VAT: | 110,22970 € |

