




THM 30-1221 | |
|---|---|
DigiKey Part Number | 1951-1672-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-1221 |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 € | 74,52 € |
| 5 | 73,93000 € | 369,65 € |
| 10 | 73,34000 € | 733,40 € |
| 30 | 64,57933 € | 1.937,38 € |
| 50 | 62,92700 € | 3.146,35 € |
| Unit Price without VAT: | 74,52000 € |
|---|---|
| Unit Price with VAT: | 88,67880 € |






