



THM 20-4823WI | |
|---|---|
DigiKey Part Number | THM20-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-4823WI |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-4823WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,64000 € | 71,64 € |
| 5 | 68,97000 € | 344,85 € |
| 10 | 67,84900 € | 678,49 € |
| 30 | 66,10733 € | 1.983,22 € |
| 50 | 65,31160 € | 3.265,58 € |
| 100 | 64,24620 € | 6.424,62 € |
| Unit Price without VAT: | 71,64000 € |
|---|---|
| Unit Price with VAT: | 85,25160 € |

