




THM 20-4823 | |
|---|---|
DigiKey Part Number | 1951-1667-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-4823 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-4823 Models |
Category | Current - Output (Max) 667mA, 667mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,75000 € | 61,75 € |
| 5 | 59,45200 € | 297,26 € |
| 10 | 58,48600 € | 584,86 € |
| 30 | 56,98467 € | 1.709,54 € |
| 50 | 56,29900 € | 2.814,95 € |
| 100 | 55,38060 € | 5.538,06 € |
| Unit Price without VAT: | 61,75000 € |
|---|---|
| Unit Price with VAT: | 73,48250 € |











