Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
THM-20
THM-20
E-gnition Hamburg team

THM 20-4822

DigiKey Part Number
1951-1666-ND
Manufacturer
Manufacturer Product Number
THM 20-4822
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 20-4822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA, 833mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
5 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OTP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 80°C (With Derating)
Number of Outputs
2
Efficiency
88.5%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1058,48600 €584,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,48600 €
Unit Price with VAT:69,59834 €