Similar




THM 20-4813WI | |
|---|---|
DigiKey Part Number | THM20-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-4813WI |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,31000 € | 68,31 € |
| 5 | 65,76000 € | 328,80 € |
| 10 | 64,69200 € | 646,92 € |
| 30 | 63,03133 € | 1.890,94 € |
| 50 | 62,27240 € | 3.113,62 € |
| 100 | 61,25700 € | 6.125,70 € |
| Unit Price without VAT: | 68,31000 € |
|---|---|
| Unit Price with VAT: | 81,28890 € |


