




THM 20-2421 | |
|---|---|
DigiKey Part Number | 1951-1658-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2421 |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2421 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,07000 € | 64,07 € |
| 5 | 61,69000 € | 308,45 € |
| 10 | 60,68700 € | 606,87 € |
| 30 | 59,12967 € | 1.773,89 € |
| 50 | 58,41780 € | 2.920,89 € |
| 100 | 57,46510 € | 5.746,51 € |
| Unit Price without VAT: | 64,07000 € |
|---|---|
| Unit Price with VAT: | 76,24330 € |


