




THM 20-2412 | |
|---|---|
DigiKey Part Number | 1951-1655-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2412 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,60000 € | 57,60 € |
| 5 | 57,15200 € | 285,76 € |
| 10 | 56,70200 € | 567,02 € |
| 30 | 50,40133 € | 1.512,04 € |
| 50 | 48,60040 € | 2.430,02 € |
| Unit Price without VAT: | 57,60000 € |
|---|---|
| Unit Price with VAT: | 68,54400 € |


