THM 15-2411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 15-2411
THM-15
THM-15
E-gnition Hamburg team

THM 15-2423

DigiKey Part Number
1951-1639-ND
Manufacturer
Manufacturer Product Number
THM 15-2423
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 15-2423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,34000 €54,34 €
552,85400 €264,27 €
1051,37300 €513,73 €
3049,86133 €1.495,84 €
5049,45560 €2.472,78 €
10048,64370 €4.864,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,34000 €
Unit Price with VAT:64,66460 €