




THM 15-2415 | |
|---|---|
DigiKey Part Number | 1951-1636-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-2415 |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-2415 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 € | 50,89 € |
| 5 | 48,99800 € | 244,99 € |
| 10 | 48,20400 € | 482,04 € |
| 30 | 46,96667 € | 1.409,00 € |
| 50 | 46,40140 € | 2.320,07 € |
| 100 | 45,64510 € | 4.564,51 € |
| Unit Price without VAT: | 50,89000 € |
|---|---|
| Unit Price with VAT: | 60,55910 € |

