




THM 15-1221 | |
|---|---|
DigiKey Part Number | 1951-1630-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-1221 |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,12000 € | 56,12 € |
| 5 | 54,02800 € | 270,14 € |
| 10 | 53,15200 € | 531,52 € |
| 30 | 51,78767 € | 1.553,63 € |
| 50 | 51,16500 € | 2.558,25 € |
| 100 | 50,33050 € | 5.033,05 € |
| Unit Price without VAT: | 56,12000 € |
|---|---|
| Unit Price with VAT: | 66,78280 € |

