




THM 15-1211 | |
|---|---|
DigiKey Part Number | 1951-1626-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-1211 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,62000 € | 49,62 € |
| 5 | 49,17600 € | 245,88 € |
| 10 | 48,73000 € | 487,30 € |
| 30 | 47,29633 € | 1.418,89 € |
| 50 | 46,90760 € | 2.345,38 € |
| 100 | 46,44960 € | 4.644,96 € |
| Unit Price without VAT: | 49,62000 € |
|---|---|
| Unit Price with VAT: | 59,04780 € |

