Similar
Similar





THM 10-1222 | |
|---|---|
DigiKey Part Number | 1951-2775-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-1222 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-1222 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-1212DRW/H2/A/M | Recom Power | 0 | 945-2479-ND | 36,61267 € | Similar |
| REM10-1212D/C | Recom Power | 0 | REM10-1212D/C-ND | 76,21857 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 € | 47,08 € |
| 5 | 45,33400 € | 226,67 € |
| 10 | 44,59800 € | 445,98 € |
| 30 | 43,45300 € | 1.303,59 € |
| 50 | 42,93060 € | 2.146,53 € |
| 100 | 42,23060 € | 4.223,06 € |
| Unit Price without VAT: | 47,08000 € |
|---|---|
| Unit Price with VAT: | 56,02520 € |



