




THM 10-0522WI | |
|---|---|
DigiKey Part Number | 1951-2772-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0522WI |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0522WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,15000 € | 52,15 € |
| 5 | 50,21000 € | 251,05 € |
| 10 | 49,39500 € | 493,95 € |
| 30 | 48,12800 € | 1.443,84 € |
| 50 | 47,54880 € | 2.377,44 € |
| 100 | 46,77360 € | 4.677,36 € |
| Unit Price without VAT: | 52,15000 € |
|---|---|
| Unit Price with VAT: | 62,05850 € |


