
THL 40-4812WI | |
|---|---|
DigiKey Part Number | 1951-THL40-4812WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 40-4812WI |
Description | 40W DC/DC CONVERTER IN 1X1" META |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.35A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 40-4812WI Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 3.35A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| 5 | 53,63800 € | 268,19 € |
| 10 | 52,76900 € | 527,69 € |
| 30 | 51,41433 € | 1.542,43 € |
| 50 | 50,79580 € | 2.539,79 € |
| 100 | 49,96760 € | 4.996,76 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,29490 € |


