Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 25-2422WI

DigiKey Part Number
THL25-2422WI-ND
Manufacturer
Manufacturer Product Number
THL 25-2422WI
Description
DC DC CONVERTER +/-12V 25W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 25-2422WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.04A, 1.04A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,83000 €54,83 €
552,79000 €263,95 €
1051,93400 €519,34 €
3050,60067 €1.518,02 €
5049,99200 €2.499,60 €
10049,17670 €4.917,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,83000 €
Unit Price with VAT:65,24770 €