


THL 20-4812WI | |
|---|---|
DigiKey Part Number | 1951-1619-ND |
Manufacturer | |
Manufacturer Product Number | THL 20-4812WI |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 20-4812WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTK2048S12 | XP Power | 0 | JTK2048S12-ND | 35,88200 € | Direct |
| REC20K-4812SZ | Recom Power | 74 | 945-REC20K-4812SZ-ND | 15,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,11000 € | 47,11 € |
| 5 | 45,36000 € | 226,80 € |
| 10 | 44,62400 € | 446,24 € |
| 30 | 43,47900 € | 1.304,37 € |
| 50 | 42,95600 € | 2.147,80 € |
| 100 | 42,25580 € | 4.225,58 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |

