


THL 20-2422WI | |
|---|---|
DigiKey Part Number | 1951-3102-ND |
Manufacturer | |
Manufacturer Product Number | THL 20-2422WI |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 20-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA, 835mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,97000 € | 51,97 € |
| 5 | 50,03800 € | 250,19 € |
| 10 | 49,22500 € | 492,25 € |
| 30 | 47,96300 € | 1.438,89 € |
| 50 | 47,38600 € | 2.369,30 € |
| 100 | 46,61340 € | 4.661,34 € |
| Unit Price without VAT: | 51,97000 € |
|---|---|
| Unit Price with VAT: | 61,84430 € |

