Isolated Module DC DC Converter 1 Output 24V 835mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 835mA 9V - 36V Input
E-gnition Hamburg team

THL 20-2415WI

DigiKey Part Number
1951-1617-ND
Manufacturer
Manufacturer Product Number
THL 20-2415WI
Description
DC DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 835mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 20-2415WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
835mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,70000 €47,70 €
545,93200 €229,66 €
1045,18600 €451,86 €
3044,02633 €1.320,79 €
5043,49680 €2.174,84 €
10042,78770 €4.278,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,70000 €
Unit Price with VAT:56,76300 €