




THL 15-2410WI | |
|---|---|
DigiKey Part Number | 1951-3320-ND |
Manufacturer | |
Manufacturer Product Number | THL 15-2410WI |
Description | DC DC CONVERTER 3.3V 11W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 15-2410WI Models |
Category | Power (Watts) 11 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB |
Current - Output (Max) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| 5 | 26,11200 € | 130,56 € |
| 10 | 25,68800 € | 256,88 € |
| 30 | 25,03000 € | 750,90 € |
| 50 | 24,72920 € | 1.236,46 € |
| 100 | 24,32630 € | 2.432,63 € |
| 250 | 23,80328 € | 5.950,82 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,27280 € |

