Similar

THL 10-4811 | |
|---|---|
DigiKey Part Number | THL10-4811-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-4811 |
Description | DC DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-4811 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC8E-4805S/CTRL/X1 | Recom Power | 0 | 945-REC8E-4805S/CTRL/X1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,30400 € | 263,04 € |
| Unit Price without VAT: | 26,30400 € |
|---|---|
| Unit Price with VAT: | 31,30176 € |


