Similar



THL 10-4810 | |
|---|---|
DigiKey Part Number | 1951-1233-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-4810 |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-4810 Models |
Category | Power (Watts) 8.3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-483.3SA/P | Recom Power | 8 | 1486-RP10-483.3SA/P-CHP | 39,10625 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,53200 € | 315,32 € |
| Unit Price without VAT: | 31,53200 € |
|---|---|
| Unit Price with VAT: | 37,52308 € |


