Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input
E-gnition Hamburg team

THL 10-2423WI

DigiKey Part Number
1951-2269-ND
Manufacturer
Manufacturer Product Number
THL 10-2423WI
Description
DC DC CONVERTER +/-15V 9.9W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 10-2423WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
9.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,72000 €31,72 €
530,54000 €152,70 €
1030,04500 €300,45 €
3029,27533 €878,26 €
5028,92340 €1.446,17 €
10028,45210 €2.845,21 €
25027,84028 €6.960,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,72000 €
Unit Price with VAT:37,74680 €