


THL 10-2415WI | |
|---|---|
DigiKey Part Number | 1951-1615-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-2415WI |
Description | DC DC CONVERTER 24V 9.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 410mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-2415WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 9.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 5 | 29,10800 € | 145,54 € |
| 10 | 28,63500 € | 286,35 € |
| 30 | 27,90067 € | 837,02 € |
| 50 | 27,56520 € | 1.378,26 € |
| 100 | 27,11610 € | 2.711,61 € |
| 250 | 26,53292 € | 6.633,23 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |

