


THL 10-2410WI | |
|---|---|
DigiKey Part Number | 1951-1613-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-2410WI |
Description | DC DC CONVERTER 3.3V 7.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-2410WI Models |
Category | Power (Watts) 7.3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10K-243.3SAW/H2 | Recom Power | 57 | 945-REC10K-243.3SAW/H2-ND | 11,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,99000 € | 36,99 € |
| 5 | 35,61000 € | 178,05 € |
| 10 | 35,03200 € | 350,32 € |
| 30 | 34,13333 € | 1.024,00 € |
| 50 | 33,72280 € | 1.686,14 € |
| 100 | 33,17340 € | 3.317,34 € |
| 250 | 32,45964 € | 8.114,91 € |
| Unit Price without VAT: | 36,99000 € |
|---|---|
| Unit Price with VAT: | 44,01810 € |








