Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 10-1223

DigiKey Part Number
THL10-1223-ND
Manufacturer
Manufacturer Product Number
THL 10-1223
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 10-1223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333mA, 333mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 80°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,27000 €29,27 €
528,18600 €140,93 €
1027,72900 €277,29 €
3027,01767 €810,53 €
5026,69340 €1.334,67 €
10026,25830 €2.625,83 €
25025,69360 €6.423,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,27000 €
Unit Price with VAT:34,83130 €