


THI 2-2413M | |
|---|---|
DigiKey Part Number | 1951-1919-ND |
Manufacturer | |
Manufacturer Product Number | THI 2-2413M |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 2-2413M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.34" H (23.8mm x 13.7mm x 8.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 $ | 25,00 $ |
| 5 | 24,07000 $ | 120,35 $ |
| 10 | 23,67900 $ | 236,79 $ |
| 30 | 23,07267 $ | 692,18 $ |
| 50 | 22,79540 $ | 1.139,77 $ |
| 100 | 22,42420 $ | 2.242,42 $ |
| 250 | 21,94228 $ | 5.485,57 $ |
| Unit Price without VAT: | 25,00000 $ |
|---|---|
| Unit Price with VAT: | 29,75000 $ |


