Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THI 1222

DigiKey Part Number
THI1222-ND
Manufacturer
Manufacturer Product Number
THI 1222
Description
DC DC CONVERTER +/-15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
THI 1222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
65mA, 65mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
2.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
59%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
24-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THM 3-1223Traco Power3THM3-1223-ND37,17000 €MFR Recommended
TRI 3-1223Traco Power0TRI3-1223-ND34,44500 €MFR Recommended
In-Stock: 10
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,07000 €31,07 €
529,91600 €149,58 €
1029,43100 €294,31 €
3028,67633 €860,29 €
5028,33160 €1.416,58 €
10027,87010 €2.787,01 €
25027,27068 €6.817,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,07000 €
Unit Price with VAT:36,97330 €