


THI 1221 | |
|---|---|
DigiKey Part Number | 1951-3093-ND |
Manufacturer | |
Manufacturer Product Number | THI 1221 |
Description | DC DC CONVERTER +/-12V 1.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 1.9 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 59% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| 5 | 30,29400 € | 151,47 € |
| 10 | 29,80200 € | 298,02 € |
| 30 | 29,03767 € | 871,13 € |
| 50 | 28,68820 € | 1.434,41 € |
| 100 | 28,22100 € | 2.822,10 € |
| 250 | 27,61400 € | 6.903,50 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 37,43740 € |

