Direct

THD 15-4821WIN | |
|---|---|
DigiKey Part Number | THD15-4821WIN-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4821WIN |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4821WIN Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTF1548D05 | XP Power | 0 | JTF1548D05-ND | 38,16100 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,97100 € | 489,71 € |
| Unit Price without VAT: | 48,97100 € |
|---|---|
| Unit Price with VAT: | 58,27549 € |


