MFR Recommended
MFR Recommended
Direct

THD 15-4812N | |
|---|---|
DigiKey Part Number | THD15-4812N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4812N |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4812N Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-4812WIN | Traco Power | 10 | THD15-4812WIN-ND | 47,10000 € | MFR Recommended |
| THN 15-4812N | Traco Power | 0 | 1951-3290-ND | 33,73300 € | MFR Recommended |
| JCG1548S12 | XP Power | 13 | 1470-1963-5-ND | 35,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,61200 € | 406,12 € |
| Unit Price without VAT: | 40,61200 € |
|---|---|
| Unit Price with VAT: | 48,32828 € |




