Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input
E-gnition Hamburg team

THD 12-2421WI

DigiKey Part Number
1951-3084-ND
Manufacturer
Manufacturer Product Number
THD 12-2421WI
Description
DC DC CONVERTER +/-5V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-2421WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A, 1.2A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,05000 €39,05 €
537,60200 €188,01 €
1036,99200 €369,92 €
3036,04300 €1.081,29 €
5035,60960 €1.780,48 €
10035,02940 €3.502,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,05000 €
Unit Price with VAT:46,46950 €