


THD 12-1223 | |
|---|---|
DigiKey Part Number | 1951-1605-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-1223 |
Description | DC DC CONVERTER +/-15V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,82000 € | 35,82 € |
| 5 | 34,93600 € | 174,68 € |
| 10 | 34,05600 € | 340,56 € |
| 30 | 33,34733 € | 1.000,42 € |
| 50 | 33,13160 € | 1.656,58 € |
| 100 | 31,00680 € | 3.100,68 € |
| Unit Price without VAT: | 35,82000 € |
|---|---|
| Unit Price with VAT: | 42,62580 € |

