Similar

THD 10-4822N | |
|---|---|
DigiKey Part Number | THD10-4822N-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-4822N |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-4822N Models |
Category | Current - Output (Max) 416mA, 416mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-4812DRW/H2/A/M | Recom Power | 0 | REC10-4812DRW/H2/A/M-ND | 38,03733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,38800 € | 233,88 € |
| Unit Price without VAT: | 23,38800 € |
|---|---|
| Unit Price with VAT: | 27,83172 € |


