THB 6-2412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THB 6-2412
E-gnition Hamburg team

THB 6-2422

DigiKey Part Number
1951-3074-ND
Manufacturer
Manufacturer Product Number
THB 6-2422
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THB 6-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 71°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
148,35000 €48,35 €
547,95200 €239,76 €
1047,55500 €475,55 €
3046,27267 €1.388,18 €
5046,00920 €2.300,46 €
10045,99650 €4.599,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,35000 €
Unit Price with VAT:57,53650 €