
THB 10-2412 | |
|---|---|
DigiKey Part Number | THB10-2412-ND |
Manufacturer | |
Manufacturer Product Number | THB 10-2412 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 10-2412 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 835mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 € | 57,42 € |
| 5 | 55,28000 € | 276,40 € |
| 10 | 54,38100 € | 543,81 € |
| 30 | 52,98533 € | 1.589,56 € |
| 50 | 52,34780 € | 2.617,39 € |
| 100 | 51,49420 € | 5.149,42 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 68,32980 € |

