


TFI 20 | |
|---|---|
DigiKey Part Number | 1951-TFI20-ND |
Manufacturer | |
Manufacturer Product Number | TFI 20 |
Description | LINE FILTER 43V/160VDC TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 43V, 160V Two Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TFI 20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 43V, 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,97000 € | 28,97 € |
| 10 | 23,49900 € | 234,99 € |
| 30 | 21,90000 € | 657,00 € |
| 100 | 20,63130 € | 2.063,13 € |
| 250 | 19,91588 € | 4.978,97 € |
| Unit Price without VAT: | 28,97000 € |
|---|---|
| Unit Price with VAT: | 34,47430 € |

