



TEX 120-112 | |
|---|---|
DigiKey Part Number | 1951-3070-ND |
Manufacturer | |
Manufacturer Product Number | TEX 120-112 |
Description | AC/DC CONVERTER 12V 96W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 85 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TEX 120-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 85 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | Hazardous Locations, Industrial, ITE (Commercial), Laboratory | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm) | |
Approval Agency | CB, CE, cCSAus, cULus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,98000 € | 275,98 € |
| 5 | 265,67400 € | 1.328,37 € |
| 10 | 261,34800 € | 2.613,48 € |
| 25 | 255,72760 € | 6.393,19 € |
| Unit Price without VAT: | 275,98000 € |
|---|---|
| Unit Price with VAT: | 328,41620 € |

