Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input
E-gnition Hamburg team

TES 5-2412

DigiKey Part Number
1951-2490-ND
Manufacturer
Manufacturer Product Number
TES 5-2412
Description
DC DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 5-2412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
24-SMD Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
420mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,71000 €30,71 €
529,56200 €147,81 €
1029,08300 €290,83 €
3028,33700 €850,11 €
5027,99640 €1.399,82 €
10027,54030 €2.754,03 €
25026,94796 €6.736,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,71000 €
Unit Price with VAT:36,54490 €