
TES 5-1222 | |
|---|---|
DigiKey Part Number | TES5-1222-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-1222 |
Description | DC DC CONVERTER +/-12V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-1222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,71000 € | 32,71 € |
| 5 | 31,49200 € | 157,46 € |
| 10 | 30,98100 € | 309,81 € |
| 30 | 30,18633 € | 905,59 € |
| 50 | 29,82380 € | 1.491,19 € |
| 100 | 29,33790 € | 2.933,79 € |
| 250 | 28,70672 € | 7.176,68 € |
| Unit Price without VAT: | 32,71000 € |
|---|---|
| Unit Price with VAT: | 38,92490 € |

