


TES 2N-2412 | |
|---|---|
DigiKey Part Number | 1951-2477-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-2412 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| 5 | 19,16600 € | 95,83 € |
| 10 | 18,85400 € | 188,54 € |
| 30 | 18,37100 € | 551,13 € |
| 50 | 18,15040 € | 907,52 € |
| 100 | 17,85510 € | 1.785,51 € |
| 250 | 17,47132 € | 4.367,83 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 23,68100 € |

