Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
E-gnition Hamburg team

TES 2N-1222

DigiKey Part Number
1951-1907-ND
Manufacturer
Manufacturer Product Number
TES 2N-1222
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-1222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
85mA, 85mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
9V
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
16-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,58000 €20,58 €
519,81200 €99,06 €
1019,49000 €194,90 €
3018,99033 €569,71 €
5018,76240 €938,12 €
10018,45690 €1.845,69 €
25018,06024 €4.515,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 €
Unit Price with VAT:24,49020 €